MZP4729ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8.441
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.618
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 28.518
Unit Price: 3,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.327
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04351 €
Datasheet
Zener Diode 3.6 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4729ARLG

DigiKey Part Number
MZP4729ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZP4729ARLG
Description
DIODE ZENER 3.6V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 3.6 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4729A,113Nexperia USA Inc.8.4411727-1N4729A,113CT-ND0,27000 €Similar
1N4729A,133Nexperia USA Inc.2.6181727-1N4729A,133CT-ND0,27000 €Similar
2EZ3.6D5Microchip Technology28.518150-2EZ3.6D5CT-ND3,20000 €Similar
BZV85-C3V6,113Nexperia USA Inc.4.3271727-BZV85-C3V6,113CT-ND0,27000 €Similar
BZV85-C3V6,133Nexperia USA Inc.0BZV85-C3V6,133-ND0,04351 €Similar
Obsolete
Marketplace Stock: 16.790 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.790In Stock
Ships from Rochester Electronics, LLC