
MVGSF1N02LT1G | |
|---|---|
DigiKey Part Number | MVGSF1N02LT1GOSTR-ND - Tape & Reel (TR) MVGSF1N02LT1GOSCT-ND - Cut Tape (CT) MVGSF1N02LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVGSF1N02LT1G |
Description | MOSFET N-CH 20V 750MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVGSF1N02LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57800 € | 5,78 € |
| 100 | 0,37720 € | 37,72 € |
| 500 | 0,29078 € | 145,39 € |
| 1.000 | 0,26292 € | 262,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21265 € | 637,95 € |
| 6.000 | 0,19599 € | 1.175,94 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

