MV8805 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,21463 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 6.885
Unit Price: 0,54000 €
Datasheet
Image for MV8805 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8805

DigiKey Part Number
MV8805-ND
Manufacturer
Manufacturer Product Number
MV8805
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes