MV8717 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 612
Unit Price: 0,56000 €
Datasheet
Image for MV8717 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8717

DigiKey Part Number
MV8717-ND
Manufacturer
Manufacturer Product Number
MV8717
Description
LED ORANGE CLEAR 5MM T-1 3/4 T/H
Customer Reference
Detailed Description
LED Indication - Discrete Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes