Similar
Similar
Similar
Similar
Similar
Similar

MV8716 | |
|---|---|
DigiKey Part Number | MV8716-ND |
Manufacturer | |
Manufacturer Product Number | MV8716 |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8716 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 12° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 620nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219466F | Dialight | 2.023 | 350-2693-ND | 1,21000 € | Similar |
| HLMP-EJ08-WZ000 | Broadcom Limited | 0 | HLMP-EJ08-WZ000-ND | 0,21637 € | Similar |
| HLMP-EJ30-NR000 | Broadcom Limited | 0 | HLMP-EJ30-NR000-ND | 0,21637 € | Similar |
| HLMP-EJ30-NR0DD | Broadcom Limited | 13.802 | 516-2276-1-ND | 0,68000 € | Similar |
| LTL2R3KSK | LITEON | 12.229 | 160-1686-ND | 0,22000 € | Similar |







