MV8714 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 2.023
Unit Price: 1,21000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21637 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21637 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.802
Unit Price: 0,68000 €
Datasheet

Similar


LITEON
In Stock: 12.229
Unit Price: 0,22000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 16.560
Unit Price: 0,20000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 50.761
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 0,56000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 339
Unit Price: 0,56000 €
Datasheet
Image for MV8714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8714

DigiKey Part Number
MV8714-ND
Manufacturer
Manufacturer Product Number
MV8714
Description
LED ORANGE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Orange 615nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8714 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
12°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
620nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.89mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219466FDialight2.023350-2693-ND1,21000 €Similar
HLMP-EJ08-WZ000Broadcom Limited0HLMP-EJ08-WZ000-ND0,21637 €Similar
HLMP-EJ30-NR000Broadcom Limited0HLMP-EJ30-NR000-ND0,21637 €Similar
HLMP-EJ30-NR0DDBroadcom Limited13.802516-2276-1-ND0,68000 €Similar
LTL2R3KSKLITEON12.229160-1686-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes