Similar
Similar

MV8410 | |
|---|---|
DigiKey Part Number | MV8410-ND |
Manufacturer | |
Manufacturer Product Number | MV8410 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8410 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 12° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151053GS03000 | Würth Elektronik | 7.081 | 732-5020-ND | 0,20000 € | Similar |
| SLA-570MT3F | Rohm Semiconductor | 0 | 846-SLA-570MT3F-ND | 0,48000 € | Similar |
| MV8410 | Everlight Electronics Co Ltd | 0 | MV8410EL-ND | 0,24792 € | Parametric Equivalent |



