Similar
Similar

MV8315 | |
|---|---|
DigiKey Part Number | MV8315-ND |
Manufacturer | |
Manufacturer Product Number | MV8315 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8315 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 12° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219466F | Dialight | 2.026 | 350-2693-ND | 1,20000 € | Similar |
| OVLGY0C9B9 | TT Electronics/Optek Technology | 50.793 | 365-1190-ND | 0,21000 € | Similar |
| SLI-570YT3F | Rohm Semiconductor | 339 | 846-SLI-570YT3F-ND | 0,55000 € | Similar |




