Similar
Similar

MV8111 | |
|---|---|
DigiKey Part Number | MV8111-ND |
Manufacturer | |
Manufacturer Product Number | MV8111 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8111 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 12° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVLGS0C8B9 | TT Electronics/Optek Technology | 0 | 365-1189-ND | 0,21000 € | Similar |
| SLA-580LT3F | Rohm Semiconductor | 560 | 846-SLA-580LT3F-ND | 0,65000 € | Similar |



