MV7743 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 50.074
Unit Price: 0,33000 €
Datasheet
Image for MV7743 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV7743

DigiKey Part Number
MV7743-ND
Manufacturer
Manufacturer Product Number
MV7743
Description
LED ORANGE CLEAR T-1 T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV7743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
620nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVLBY4C7TT Electronics/Optek Technology50.074365-1176-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes