MV7742 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 55.439
Unit Price: 0,34000 €
Datasheet
Image for MV7742 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV7742

DigiKey Part Number
MV7742-ND
Manufacturer
Manufacturer Product Number
MV7742
Description
LED ORANGE CLEAR T-1 T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV7742 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
620nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes