Similar

MV64539MP94 | |
|---|---|
DigiKey Part Number | MV64539MP94-ND |
Manufacturer | |
Manufacturer Product Number | MV64539MP94 |
Description | LED CBI 5MM BI-LVL GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV64539MP94 Models |
Category | Viewing Angle 65° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green (x 2) | Voltage Rating 2.2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 28mcd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXHM250GGD | Lumex Opto/Components Inc. | 1.756 | 67-1283-ND | 1,25000 € | Similar |


