
MV64539MP7 | |
|---|---|
DigiKey Part Number | MV64539MP7-ND |
Manufacturer | |
Manufacturer Product Number | MV64539MP7 |
Description | LED CBI 5MM GREEN DIFFUSED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV64539MP7 Models |
Category | Millicandela Rating 28mcd |
Manufacturer onsemi | Viewing Angle 65° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Voltage Rating 2.2V |
Color Green | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |

