Similar

MV64539MP6 | |
|---|---|
DigiKey Part Number | MV64539MP6-ND |
Manufacturer | |
Manufacturer Product Number | MV64539MP6 |
Description | LED CBI 5MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV64539MP6 Models |
Category | Viewing Angle 65° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 28mcd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV64539MP6 | Everlight Electronics Co Ltd | 0 | MV64539MP6EL-ND | 0,22020 € | Similar |

