Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV64531 | |
|---|---|
DigiKey Part Number | MV64531-ND |
Manufacturer | |
Manufacturer Product Number | MV64531 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV64531 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 75° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 562nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,29000 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 316 | 4302H5-5V-ND | 1,32000 € | Similar |
| HLMP-3507 | Broadcom Limited | 42.741 | 516-1333-ND | 0,45000 € | Similar |
| HLMP-3507-D0001 | Broadcom Limited | 0 | HLMP-3507-D0001-ND | 0,17019 € | Similar |
| HLMP-3507-D0002 | Broadcom Limited | 4.205 | 516-1765-1-ND | 0,56000 € | Similar |












