
MV6366T | |
|---|---|
DigiKey Part Number | MV6366T-ND |
Manufacturer | |
Manufacturer Product Number | MV6366T |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red, Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow Radial |
EDA/CAD Models | MV6366T Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.1V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Packaging Bulk | Viewing Angle 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm Red, 565nm Yellow |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |

