MV6354A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 1.025
Unit Price: 0,89000 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,45397 €

Similar


Dialight
In Stock: 1.357
Unit Price: 1,12000 €
Datasheet

Similar


Dialight
In Stock: 4
Unit Price: 1,21000 €
Datasheet

Similar


Dialight
In Stock: 3.475
Unit Price: 0,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 33.951
Unit Price: 0,34000 €
Datasheet

Similar


Broadcom Limited
In Stock: 33.859
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.982
Unit Price: 1,39000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.569
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,60231 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.757
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.600
Unit Price: 0,48000 €
Datasheet

Similar


Broadcom Limited
In Stock: 23.336
Unit Price: 0,48000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.513
Unit Price: 0,51000 €
Datasheet
Image for MV6354A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6354A

DigiKey Part Number
MV6354A-ND
Manufacturer
Manufacturer Product Number
MV6354A
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV6354A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes