
MV63538MP5 | |
|---|---|
DigiKey Part Number | MV63538MP5-ND |
Manufacturer | |
Manufacturer Product Number | MV63538MP5 |
Description | LED CBI 5MM YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV63538MP5 Models |
Category | Viewing Angle 65° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
Current 20mA | Base Product Number |
Millicandela Rating 18mcd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500304F | Dialight | 426 | 350-1601-ND | 1,25000 € | Similar |


