Similar
Similar
Similar
Similar
Similar

MV6353 | |
|---|---|
DigiKey Part Number | MV6353-ND |
Manufacturer | |
Manufacturer Product Number | MV6353 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6353 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308H7 | Visual Communications Company - VCC | 25 | 4308H7-ND | 0,92000 € | Similar |
| 5219284F | Dialight | 0 | 350-2683-ND | 0,44305 € | Similar |
| 5219321F | Dialight | 1.292 | 350-2685-ND | 1,11000 € | Similar |
| 5219322F | Dialight | 4 | 5219322F-ND | 1,21000 € | Similar |
| 5219327F | Dialight | 3.343 | 350-2690-ND | 0,53000 € | Similar |











