
MV6153 | |
|---|---|
DigiKey Part Number | MV6153-ND |
Manufacturer | |
Manufacturer Product Number | MV6153 |
Description | LED ORANGE DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6153 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Amber | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |



