
MV60539MP8B | |
|---|---|
DigiKey Part Number | MV60539MP8B-ND |
Manufacturer | |
Manufacturer Product Number | MV60539MP8B |
Description | LED CBI 5MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV60539MP8B Models |
Category | Viewing Angle 65° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red (x 4) | Voltage Rating 1.7V |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 3.2mcd |

