
MV60539MP6 | |
|---|---|
DigiKey Part Number | MV60539MP6-ND |
Manufacturer | |
Manufacturer Product Number | MV60539MP6 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV60539MP6 Models |
Category | Viewing Angle 65° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.7V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 3.2mcd |

