
MV5E164 | |
|---|---|
DigiKey Part Number | MV5E164-ND |
Manufacturer | |
Manufacturer Product Number | MV5E164 |
Description | LED CBI 4X2MM 10SEG GN/R/YL TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 1), Red (x 3), Yellow (x 6) 2.2V Green, 2.2V Red, 2.2V Yellow 200mA Green, 200mA Red, 200mA Yellow Rectangle with Flat Top 4.00mm x 2.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV5E164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 3), Yellow (x 6) | |
Wavelength - Peak | 562nm, 630nm, 585nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 200mA Green, 200mA Red, 200mA Yellow | |
Millicandela Rating | 1.8mcd Green, 1.8mcd Red, 1.8mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage Rating | 2.2V Green, 2.2V Red, 2.2V Yellow | |
Mounting Type | Through Hole | |
Base Product Number |

