
MV5B60 | |
|---|---|
DigiKey Part Number | MV5B60-ND |
Manufacturer | |
Manufacturer Product Number | MV5B60 |
Description | LED BLUE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5B60 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top | Base Product Number |

