
MV59164 | |
|---|---|
DigiKey Part Number | MV59164-ND |
Manufacturer | |
Manufacturer Product Number | MV59164 |
Description | LED CBI 5.08X1.74MM 10SEG G/R TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 5), Red (x 5) 2.1V Green, 2V Red 90mA Green, 90mA Red Rectangle with Flat Top 5.08mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Category | Current 90mA Green, 90mA Red |
Manufacturer onsemi | Millicandela Rating 3mcd |
Packaging Tray | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 5.08mm x 1.74mm |
Color Green (x 5), Red (x 5) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 570nm, 635nm | Mounting Type Through Hole |
Configuration Bar - 10 Wide, DIP | Base Product Number |

