MV5764MP4B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20491 €
Datasheet
Image for MV5764MP4B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5764MP4B

DigiKey Part Number
MV5764MP4B-ND
Manufacturer
Manufacturer Product Number
MV5764MP4B
Description
LED CBI 3MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV5764MP4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2mcd
Manufacturer
onsemi
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
3mm, T-1
Wavelength - Peak
635nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV5764MP4BEverlight Electronics Co Ltd0MV5764MP4BEL-ND0,20491 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes