MV57621 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2.057
Unit Price: 0,39000 €
Datasheet
Image for MV57621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV57621

DigiKey Part Number
MV57621-ND
Manufacturer
Manufacturer Product Number
MV57621
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV57621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
45°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHR4200Vishay Semiconductor Opto Division2.057TLHR4200-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes