
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 6.22mm L x 3.68mm W |
Millicandela Rating | Height (Max) 7.11mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 5.71mm x 3.17mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP1043ID | Kingbright | 5 | 754-1196-ND | 0,69000 € | Similar |



