
MV54919MP5 | |
|---|---|
DigiKey Part Number | MV54919MP5-ND |
Manufacturer | |
Manufacturer Product Number | MV54919MP5 |
Description | LED CBI 5MM GRN/RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, Tinted 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV54919MP5 Models |
Category | Viewing Angle 100° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green, Red | Voltage Rating 2.3V |
Configuration Single | Mounting Type Through Hole |
Current 20mA | Base Product Number |
Millicandela Rating 6mcd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5503004F | Dialight | 366 | 350-1641-ND | 2,41000 € | Similar |


