Similar

MV5477C | |
|---|---|
DigiKey Part Number | MV5477C-ND |
Manufacturer | |
Manufacturer Product Number | MV5477C |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5477C Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1503 | Broadcom Limited | 6.851 | 516-1293-ND | 0,45000 € | Similar |
| SLR-332MG3F | Rohm Semiconductor | 13.240 | 846-SLR-332MG3F-ND | 0,42000 € | Similar |



