
MV5464MP4B | |
|---|---|
DigiKey Part Number | MV5464MP4B-ND |
Manufacturer | |
Manufacturer Product Number | MV5464MP4B |
Description | LED CBI 3MM GRN THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MV5464MP4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |

