
MV5439A | |
|---|---|
DigiKey Part Number | MV5439A-ND |
Manufacturer | |
Manufacturer Product Number | MV5439A |
Description | LED GREEN/RED DIFF 3 LEAD T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.3V Green, 1.7V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MV5439A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.3V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.08mm | |
Base Product Number |


