
MV5433 | |
|---|---|
DigiKey Part Number | MV5433-ND |
Manufacturer | |
Manufacturer Product Number | MV5433 |
Description | LED GRN/YLW DIFFUSED 3 LEAD T/H |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.3V Green, 2.3V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MV5433 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V Green, 2.3V Yellow |
Packaging Bulk | Current - Test 20mA Green, 20mA Yellow |
Part Status Obsolete | Viewing Angle 100° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 585nm Yellow |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 10.08mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP59GYW | Kingbright | 2.973 | 754-1234-ND | 0,38000 € | Similar |


