
MV5364MP4B | |
|---|---|
DigiKey Part Number | MV5364MP4B-ND |
Manufacturer | |
Manufacturer Product Number | MV5364MP4B |
Description | LED CBI 3MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV5364MP4B Models |
Category | Viewing Angle 60° |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 10mA | Base Product Number |
Millicandela Rating 2mcd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510307F | Dialight | 0 | 350-1811-ND | 1,07000 € | Similar |


