MV53640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.019
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 907
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11939 €
Datasheet
Image for MV53640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV53640

DigiKey Part Number
MV53640-ND
Manufacturer
Manufacturer Product Number
MV53640
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV53640 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
90°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
585nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLR-332DU3FRohm Semiconductor1.019846-SLR-332DU3F-ND0,42000 €Similar
SLR-332YY3FRohm Semiconductor907846-SLR-332YY3F-ND0,42000 €Similar
MV53640Everlight Electronics Co Ltd0MV53640EL-ND0,11939 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes