MV53164 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1.120
Unit Price: 3,47000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2V 200mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV53164

DigiKey Part Number
MV53164-ND
Manufacturer
Manufacturer Product Number
MV53164
Description
LED CBI 5.08X1.78MM 10SEG Y VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2V 200mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MV53164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
200mA
Manufacturer
onsemi
Millicandela Rating
1.8mcd
Packaging
Tray
Lens Style
Rectangle with Flat Top
Part Status
Obsolete
Lens Size
5.08mm x 1.78mm
Color
Yellow (x 10)
Voltage Rating
2V
Wavelength - Peak
585nm
Mounting Type
Through Hole
Configuration
Bar - 10 Wide, DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC10YWAKingbright1.120754-1179-5-ND3,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes