Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV5154A | |
|---|---|
DigiKey Part Number | MV5154A-ND |
Manufacturer | |
Manufacturer Product Number | MV5154A |
Description | LED ORANGE DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5154A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Amber | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219704F | Dialight | 189 | 350-4078-ND | 1,70000 € | Similar |
| HLMP-3401 | Broadcom Limited | 26.831 | 516-1331-ND | 0,51000 € | Similar |
| HLMP-3401-E0002 | Broadcom Limited | 33.856 | 516-3193-1-ND | 0,52000 € | Similar |
| HLMP-3401-E00B2 | Broadcom Limited | 0 | 516-1764-ND | 1,38000 € | Similar |
| HLMP-3650 | Broadcom Limited | 16.534 | 516-1341-ND | 0,72000 € | Similar |











