Similar
Similar

MV5075C | |
|---|---|
DigiKey Part Number | MV5075C-ND |
Manufacturer | |
Manufacturer Product Number | MV5075C |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5075C Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.84mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3HD-F | Bivar Inc. | 628 | 3HD-F-ND | 0,33000 € | Similar |
| HLMP-K101 | Broadcom Limited | 24.152 | 516-1313-ND | 0,47000 € | Similar |
| SLR-332VR3F | Rohm Semiconductor | 51.744 | 846-SLR-332VR3F-ND | 0,44000 € | Similar |
| SLR-332VRT32 | Rohm Semiconductor | 2.660 | 846-SLR-332VRT32CT-ND | 0,44000 € | Similar |
| MV50640 | Everlight Electronics Co Ltd | 2.084 | 1080-1100-ND | 0,27000 € | Parametric Equivalent |





