
MV5064MP4B | |
|---|---|
DigiKey Part Number | MV5064MP4B-ND |
Manufacturer | |
Manufacturer Product Number | MV5064MP4B |
Description | LED CBI 3MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV5064MP4B Models |
Category | Millicandela Rating 1mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.6V |
Wavelength - Peak 660nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |

