MV5022A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.065
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.114
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.649
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,15103 €
Datasheet
Image for MV5022A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5022A

DigiKey Part Number
MV5022A-ND
Manufacturer
Manufacturer Product Number
MV5022A
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.65V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5022A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.65V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes