MV37509MP97 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 487
Unit Price: 1,19000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: 1,19000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 60.277
Unit Price: 0,34000 €
Datasheet
Image for MV37509MP97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV37509MP97

DigiKey Part Number
MV37509MP97-ND
Manufacturer
Manufacturer Product Number
MV37509MP97
Description
LED CBI 5MM BI-LVL RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV37509MP97 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 2)
Wavelength - Peak
635nm
Configuration
2 High
Current
20mA
Millicandela Rating
150mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes