MV37509MP5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 457
Unit Price: 1,29000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: 1,29000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 55.521
Unit Price: 0,33000 €
Datasheet
Image for MV37509MP5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV37509MP5

DigiKey Part Number
MV37509MP5-ND
Manufacturer
Manufacturer Product Number
MV37509MP5
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MV37509MP5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
onsemi
Millicandela Rating
150mcd
Series
Lens Type
Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
2.2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4302H1-12VVisual Communications Company - VCC4574302H1-12V-ND1,29000 €Similar
4302H1-5VVisual Communications Company - VCC1494302H1-5V-ND1,29000 €Similar
OVLLR8C7TT Electronics/Optek Technology55.521365-1203-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes