MV34509MP8B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.356
Unit Price: 1,27000 €
Datasheet

Similar


Dialight
In Stock: 283
Unit Price: 3,67000 €
Datasheet

Similar


LITEON
In Stock: 15.254
Unit Price: 0,18000 €
Datasheet

Similar


LITEON
In Stock: 23.004
Unit Price: 0,26000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 864
Unit Price: 2,32000 €
Datasheet
Image for MV34509MP8B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV34509MP8B

DigiKey Part Number
MV34509MP8B-ND
Manufacturer
Manufacturer Product Number
MV34509MP8B
Description
LED CBI 5MM QUAD GRN CLR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV34509MP8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 4)
Wavelength - Peak
565nm
Configuration
4 Wide
Current
20mA
Millicandela Rating
150mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes