Similar
Similar
Similar

MV34509MP6 | |
|---|---|
DigiKey Part Number | MV34509MP6-ND |
Manufacturer | |
Manufacturer Product Number | MV34509MP6 |
Description | LED CBI 5MM GRN CLEAR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV34509MP6 Models |
Category | Current 20mA |
Manufacturer onsemi | Millicandela Rating 150mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,29000 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 316 | 4302H5-5V-ND | 1,32000 € | Similar |
| LTL-4238 | LITEON | 14.639 | 160-1132-ND | 0,18000 € | Similar |
| LTL2P3KGKNN | LITEON | 20.647 | 160-1677-ND | 0,26000 € | Similar |
| LTL2R3KGKNN | LITEON | 0 | 160-1947-ND | 0,15000 € | Similar |





