Similar
Similar

MV33509MP8A | |
|---|---|
DigiKey Part Number | MV33509MP8A-ND |
Manufacturer | |
Manufacturer Product Number | MV33509MP8A |
Description | LED CBI 5MM QUAD YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV33509MP8A Models |
Category | Current 20mA |
Manufacturer onsemi | Millicandela Rating 150mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 4) | Voltage Rating 2.2V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051YS04000 | Würth Elektronik | 3.929 | 732-5018-ND | 0,18000 € | Similar |
| 4308H7 | Visual Communications Company - VCC | 25 | 4308H7-ND | 0,92000 € | Similar |
| 5219284F | Dialight | 0 | 350-2683-ND | 0,44305 € | Similar |
| 5219321F | Dialight | 1.292 | 350-2685-ND | 1,11000 € | Similar |
| OVLLY8C7 | TT Electronics/Optek Technology | 28.133 | 365-1204-ND | 0,33000 € | Similar |






