Similar
Similar

MV33509MP7 | |
|---|---|
DigiKey Part Number | MV33509MP7-ND |
Manufacturer | |
Manufacturer Product Number | MV33509MP7 |
Description | LED CBI 5MM YELLOW CLEAR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV33509MP7 Models |
Category | Current 20mA |
Manufacturer onsemi | Millicandela Rating 150mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5.00mm Dia |
Color Yellow | Voltage Rating 2.2V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051YS04000 | Würth Elektronik | 3.929 | 732-5018-ND | 1,95000 € | Similar |
| 4308H7 | Visual Communications Company - VCC | 25 | 4308H7-ND | 9,92000 € | Similar |
| 5219284F | Dialight | 0 | 350-2683-ND | 4,79694 € | Similar |
| 5219321F | Dialight | 1.292 | 350-2685-ND | 12,06000 € | Similar |
| OVLLY8C7 | TT Electronics/Optek Technology | 28.133 | 365-1204-ND | 3,52000 € | Similar |






