MV2454 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 42.621
Unit Price: 0,45000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,17019 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.205
Unit Price: 0,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,53037 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.002
Unit Price: 1,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 500
Unit Price: 0,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.728
Unit Price: 0,93000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,82326 €
Datasheet

Similar


Broadcom Limited
In Stock: 20.213
Unit Price: 0,45000 €
Datasheet

Similar


Broadcom Limited
In Stock: 24.742
Unit Price: 0,48000 €
Datasheet

Similar


LITEON
In Stock: 31.218
Unit Price: 0,21000 €
Datasheet

Similar


LITEON
In Stock: 16.414
Unit Price: 0,18000 €
Datasheet

Similar


LITEON
In Stock: 4.381
Unit Price: 0,15000 €
Datasheet

Similar


LITEON
In Stock: 7.797
Unit Price: 0,26000 €
Datasheet
Green LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2454

DigiKey Part Number
MV2454-ND
Manufacturer
Manufacturer Product Number
MV2454
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV2454 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Packaging
Bulk
Current - Test
2mA
Part Status
Obsolete
Viewing Angle
35°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.89mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-3507Broadcom Limited42.621516-1333-ND0,45000 €Similar
HLMP-3507-D0001Broadcom Limited0HLMP-3507-D0001-ND0,17019 €Similar
HLMP-3507-D0002Broadcom Limited4.205516-1765-1-ND0,56000 €Similar
HLMP-3507-D00B1Broadcom Limited0HLMP-3507-D00B1-ND0,53037 €Similar
HLMP-3507-D00B2Broadcom Limited14.002516-1766-ND1,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes