Varactors Single 30 V Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2109RLRAG

DigiKey Part Number
MV2109RLRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MV2109RLRAG
Description
DIODE VARACTOR 30V SINGLE TO-92
Customer Reference
Detailed Description
Varactors Single 30 V Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
36.3pF @ 4V, 1MHz
Capacitance Ratio
3.2
Capacitance Ratio Condition
C2/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
200 @ 4V, 50MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 962 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

962In Stock
Ships from Rochester Electronics, LLC