
MV2109G | |
|---|---|
DigiKey Part Number | MV2109GOS-ND |
Manufacturer | |
Manufacturer Product Number | MV2109G |
Description | DIODE VARACTOR 30V SINGLE TO-92 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MV2109G Models |
Category | Diode Type Single |
Manufacturer onsemi | Q @ Vr, F 200 @ 4V, 50MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Capacitance @ Vr, F 36.3pF @ 4V, 1MHz | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Capacitance Ratio 3.2 | Supplier Device Package TO-92 |
Capacitance Ratio Condition C2/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |

