MV2105 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.500
Unit Price: 0,06854 €
Datasheet
Varactors Single 30 V Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2105

DigiKey Part Number
MV2105-ND
Manufacturer
Manufacturer Product Number
MV2105
Description
DIODE VARACTOR 30V SINGLE TO-92
Customer Reference
Detailed Description
Varactors Single 30 V Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
onsemi
Q @ Vr, F
400 @ 4V, 50MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Capacitance @ Vr, F
16.5pF @ 4V, 1MHz
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Capacitance Ratio
3.2
Supplier Device Package
TO-92
Capacitance Ratio Condition
C2/C30
Base Product Number
Voltage - Peak Reverse (Max)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV2105RLRARochester Electronics, LLC12.5002156-MV2105RLRA-ND0,06854 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes